Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A7R0DA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A7R0DA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A7R0DA01D |
Description | CAP CER 7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A7R0DA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A7R0DA16D | Murata Electronics | 7.875 | 490-GCM1885C2A7R0DA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C2A7R0DA16J | Murata Electronics | 0 | GCM1885C2A7R0DA16J-ND | 0,00979 € | Parametric Equivalent |
| C1608C0G2A070D080AA | TDK | 87 | 445-13999-1-ND | 0,12000 € | Parametric Equivalent |
| CBR06C709D1GAC | KEMET | 0 | CBR06C709D1GAC-ND | 0,05616 € | Parametric Equivalent |
| CGA3E2C0G2A070D080AA | TDK | 7.287 | 445-12339-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04433 € | 177,32 € |
| Unit Price without VAT: | 0,04433 € |
|---|---|
| Unit Price with VAT: | 0,05275 € |





