

C1608C0G2A070D080AA | |
|---|---|
DigiKey Part Number | 445-13999-2-ND - Tape & Reel (TR) 445-13999-1-ND - Cut Tape (CT) 445-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A070D080AA |
Description | CAP CER 7PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A070D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A070D080AA | TDK | 1.091 | 445-14101-1-ND | 0,16000 € | Direct |
| CGA3E2C0G2A070D080AA | TDK | 7.287 | 445-12339-1-ND | 0,13000 € | Parametric Equivalent |
| GCM1885C2A7R0DA16D | Murata Electronics | 7.875 | 490-GCM1885C2A7R0DA16DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02201 € | 88,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02958 € | 14,79 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

