Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A5R0BA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A5R0BA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A5R0BA01D |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A5R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A5R0BA16D | Murata Electronics | 3.575 | 490-GCM1885C2A5R0BA16DCT-ND | 0,13000 € | Parametric Equivalent |
| GCM1885C2A5R0BA16J | Murata Electronics | 0 | 490-GCM1885C2A5R0BA16JTR-ND | 0,02168 € | Parametric Equivalent |
| 0603N5R0B101CT | Walsin Technology Corporation | 10.357 | 1292-1649-1-ND | 0,09000 € | Parametric Equivalent |
| CBR06C509B1GAC | KEMET | 0 | CBR06C509B1GAC-ND | 0,09515 € | Parametric Equivalent |
| GMC10CG5R0B100NT | Cal-Chip Electronics, Inc. | 3.936 | 4713-GMC10CG5R0B100NTCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08146 € | 325,84 € |
| Unit Price without VAT: | 0,08146 € |
|---|---|
| Unit Price with VAT: | 0,09694 € |





