



GCM1885C2A5R0BA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A5R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A5R0BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A5R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A5R0BA16D |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A5R0BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08100 € | 0,81 € |
50 | 0,05760 € | 2,88 € |
100 | 0,05040 € | 5,04 € |
500 | 0,03806 € | 19,03 € |
1.000 | 0,03427 € | 34,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03122 € | 124,88 € |
8.000 | 0,02560 € | 204,80 € |
12.000 | 0,02502 € | 300,24 € |
20.000 | 0,02479 € | 495,80 € |
28.000 | 0,02409 € | 674,52 € |
40.000 | 0,02343 € | 937,20 € |
48.000 | 0,02311 € | 1.109,28 € |
96.000 | 0,02228 € | 2.138,88 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |