Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A2R0CA01J | |
|---|---|
DigiKey Part Number | GRM1885C2A2R0CA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A2R0CA01J |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A2R0CA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A2R0CA16D | Murata Electronics | 0 | GCM1885C2A2R0CA16D-ND | 0,00964 € | Parametric Equivalent |
| GCM1885C2A2R0CA16J | Murata Electronics | 0 | GCM1885C2A2R0CA16J-ND | 0,00987 € | Parametric Equivalent |
| C0603C209C1GACAUTO | KEMET | 0 | 399-C0603C209C1GACAUTOTR-ND | 0,09566 € | Parametric Equivalent |
| C0603C209C1GACTU | KEMET | 3.990 | 399-C0603C209C1GACTUCT-ND | 0,39000 € | Parametric Equivalent |
| C1608C0G2A020C080AA | TDK | 618 | 445-13994-1-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03962 € | 396,20 € |
| Unit Price without VAT: | 0,03962 € |
|---|---|
| Unit Price with VAT: | 0,04715 € |








