

CGA3E2C0G2A020C080AA | |
|---|---|
DigiKey Part Number | 445-12326-2-ND - Tape & Reel (TR) 445-12326-1-ND - Cut Tape (CT) 445-12326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A020C080AA |
Description | CAP CER 2PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A020C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03356 € | 16,78 € |
| 1.000 | 0,03011 € | 30,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02424 € | 96,96 € |
| 8.000 | 0,02238 € | 179,04 € |
| 12.000 | 0,02145 € | 257,40 € |
| 20.000 | 0,02042 € | 408,40 € |
| 28.000 | 0,01982 € | 554,96 € |
| 40.000 | 0,01924 € | 769,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

