Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A120GA01J | |
|---|---|
DigiKey Part Number | GRM1885C2A120GA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A120GA01J |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A120GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A120GA16D | Murata Electronics | 3.378 | 490-GCM1885C2A120GA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM1885C2A120GA16J | Murata Electronics | 0 | 490-GCM1885C2A120GA16JTR-ND | 0,01390 € | Parametric Equivalent |
| 0603N120G101CT | Walsin Technology Corporation | 0 | 1292-0603N120G101CTTR-ND | 0,00622 € | Parametric Equivalent |
| C0603C120G1GACAUTO | KEMET | 0 | 399-C0603C120G1GACAUTOTR-ND | 0,09641 € | Parametric Equivalent |
| CBR06C120G1GAC | KEMET | 0 | CBR06C120G1GAC-ND | 0,18848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02407 € | 240,70 € |
| Unit Price without VAT: | 0,02407 € |
|---|---|
| Unit Price with VAT: | 0,02864 € |









