Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H9R0DA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H9R0DA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H9R0DA01J |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H9R0DA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H9R0DA01D | Murata Electronics | 14.570 | 490-11483-1-ND | 0,10000 € | Parametric Equivalent |
| 0603N9R0D500CT | Walsin Technology Corporation | 0 | 1292-0603N9R0D500CTTR-ND | 0,00452 € | Parametric Equivalent |
| C1608C0G1H090D080AA | TDK | 2.903 | 445-5047-1-ND | 0,10000 € | Parametric Equivalent |
| CBR06C909D5GAC | KEMET | 0 | CBR06C909D5GAC-ND | 0,02183 € | Parametric Equivalent |
| CC0603DRNPO9BN9R0 | YAGEO | 1.346 | 311-3875-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01520 € | 152,00 € |
| Unit Price without VAT: | 0,01520 € |
|---|---|
| Unit Price with VAT: | 0,01809 € |








