
CC0603DRNPO9BN9R0 | |
---|---|
DigiKey Part Number | 311-3875-2-ND - Tape & Reel (TR) 311-3875-1-ND - Cut Tape (CT) 311-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DRNPO9BN9R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
50 | 0,03520 € | 1,76 € |
100 | 0,03040 € | 3,04 € |
500 | 0,02236 € | 11,18 € |
1.000 | 0,01989 € | 19,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01622 € | 64,88 € |
8.000 | 0,01486 € | 118,88 € |
12.000 | 0,01418 € | 170,16 € |
20.000 | 0,01343 € | 268,60 € |
28.000 | 0,01271 € | 355,88 € |
40.000 | 0,01256 € | 502,40 € |
48.000 | 0,01236 € | 593,28 € |
96.000 | 0,01169 € | 1.122,24 € |
100.000 | 0,01165 € | 1.165,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |