Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H5R6BA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H5R6BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R6BA01J |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R6BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H5R6BA16D | Murata Electronics | 25.469 | 490-14431-1-ND | 0,32000 € | Parametric Equivalent |
| GCM1885C1H5R6BA16J | Murata Electronics | 0 | 490-GCM1885C1H5R6BA16JTR-ND | 0,06567 € | Parametric Equivalent |
| GRM1885C1H5R6BA01D | Murata Electronics | 19.494 | 490-13352-1-ND | 0,11000 € | Parametric Equivalent |
| 0603N5R6B500CT | Walsin Technology Corporation | 0 | 1292-0603N5R6B500CTTR-ND | 0,00754 € | Parametric Equivalent |
| AC0603BRNPO9BN5R6 | YAGEO | 2.600 | 13-AC0603BRNPO9BN5R6CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01759 € | 175,90 € |
| Unit Price without VAT: | 0,01759 € |
|---|---|
| Unit Price with VAT: | 0,02093 € |











