
C0603C569B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569B5GACTUCT-ND - Cut Tape (CT) 399-C0603C569B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569B5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| 1.000 | 0,17902 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15901 € | 636,04 € |
| 8.000 | 0,15157 € | 1.212,56 € |
| 12.000 | 0,14784 € | 1.774,08 € |
| 20.000 | 0,14371 € | 2.874,20 € |
| 28.000 | 0,14130 € | 3.956,40 € |
| 40.000 | 0,13898 € | 5.559,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

