Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H472JA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H472JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H472JA01J |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H472JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H472JA16D | Murata Electronics | 11.315 | 490-GCM1885C1H472JA16DCT-ND | 0,12000 € | Parametric Equivalent |
| GCM1885C1H472JA16J | Murata Electronics | 90.330 | 490-GCM1885C1H472JA16JCT-ND | 0,12000 € | Parametric Equivalent |
| GRM1885C1H472JA01D | Murata Electronics | 91.607 | 490-9669-1-ND | 0,09000 € | Parametric Equivalent |
| GRT1885C1H472JA02D | Murata Electronics | 460 | 490-GRT1885C1H472JA02DCT-ND | 0,12000 € | Parametric Equivalent |
| GRT1885C1H472JA02J | Murata Electronics | 0 | 490-GRT1885C1H472JA02JTR-ND | 0,02025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01484 € | 148,40 € |
| Unit Price without VAT: | 0,01484 € |
|---|---|
| Unit Price with VAT: | 0,01766 € |






