Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C0603X472J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603X472J5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X472J5GECTU |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472F1GECTU | KEMET | 0 | 399-C0603X472F1GECTUTR-ND | 0,25213 € | Upgrade |
| C0603X472F5GECTU | KEMET | 0 | 399-C0603X472F5GECTUTR-ND | 0,43896 € | Upgrade |
| C0603X472G1GECTU | KEMET | 0 | 399-C0603X472G1GECTUTR-ND | 0,12064 € | Upgrade |
| C0603X472G5GECTU | KEMET | 0 | 399-C0603X472G5GECTUTR-ND | 0,12064 € | Upgrade |
| C0603X472J1GECTU | KEMET | 0 | 399-C0603X472J1GECTUTR-ND | 0,07420 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07420 € | 296,80 € |
| Unit Price without VAT: | 0,07420 € |
|---|---|
| Unit Price with VAT: | 0,08830 € |


