
GRM1885C1H471GA01D | |
|---|---|
DigiKey Part Number | 490-11465-2-ND - Tape & Reel (TR) 490-11465-1-ND - Cut Tape (CT) 490-11465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H471GA01D |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H471GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H471GA16D | Murata Electronics | 0 | 490-GCM1885C1H471GA16DCT-ND | 0,16000 € | Parametric Equivalent |
| GCM1885C1H471GA16J | Murata Electronics | 0 | 490-GCM1885C1H471GA16JTR-ND | 0,02976 € | Parametric Equivalent |
| 0603N471G500CT | Walsin Technology Corporation | 0 | 1292-0603N471G500CTTR-ND | 0,00842 € | Parametric Equivalent |
| AC0603GRNPO9BN471 | YAGEO | 0 | 13-AC0603GRNPO9BN471TR-ND | 0,02004 € | Parametric Equivalent |
| C0603C471G5GACAUTO | KEMET | 3.000 | 399-C0603C471G5GACAUTOCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03892 € | 19,46 € |
| 1.000 | 0,03503 € | 35,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02839 € | 113,56 € |
| 8.000 | 0,02629 € | 210,32 € |
| 12.000 | 0,02524 € | 302,88 € |
| 20.000 | 0,02408 € | 481,60 € |
| 28.000 | 0,02340 € | 655,20 € |
| 40.000 | 0,02275 € | 910,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

