Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H471GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H471GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H471GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H471GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H471GA16D |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H471GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H471GA16J | Murata Electronics | 0 | 490-GCM1885C1H471GA16JTR-ND | 0,02976 € | Parametric Equivalent |
| AC0603GRNPO9BN471 | YAGEO | 0 | 13-AC0603GRNPO9BN471TR-ND | 0,02004 € | Parametric Equivalent |
| C0603C471G5GACAUTO | KEMET | 3.000 | 399-C0603C471G5GACAUTOCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,04019 € | 40,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03276 € | 131,04 € |
| 8.000 | 0,03042 € | 243,36 € |
| 12.000 | 0,02925 € | 351,00 € |
| 20.000 | 0,02796 € | 559,20 € |
| 28.000 | 0,02720 € | 761,60 € |
| 40.000 | 0,02648 € | 1.059,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




