Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1885C1H3R3CZ01D | |
|---|---|
DigiKey Part Number | 490-1384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R3CZ01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R3CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H3R3CA01D | Murata Electronics | 49.061 | 490-10717-1-ND | 0,10000 € | Direct |
| C0603C339C5GACTU | KEMET | 11.906 | 399-C0603C339C5GACTUCT-ND | 0,31000 € | Direct |
| C1608NP01H3R3C080AA | TDK | 7.390 | 445-14080-1-ND | 0,12000 € | Direct |
| KGM15ACG1H3R3CT | KYOCERA AVX | 31.649 | 478-KGM15ACG1H3R3CT-ND | 0,12000 € | Direct |
| C0603C339C1GACTU | KEMET | 10.487 | 399-C0603C339C1GACTUCT-ND | 0,34000 € | Upgrade |





