
C0603C339C1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C339C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C339C1GACTUCT-ND - Cut Tape (CT) 399-C0603C339C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339C1GACTU |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19300 € | 1,93 € |
50 | 0,14260 € | 7,13 € |
100 | 0,12260 € | 12,26 € |
500 | 0,10070 € | 50,35 € |
1.000 | 0,09261 € | 92,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07909 € | 316,36 € |
8.000 | 0,07311 € | 584,88 € |
12.000 | 0,07102 € | 852,24 € |
20.000 | 0,07068 € | 1.413,60 € |
28.000 | 0,06870 € | 1.923,60 € |
40.000 | 0,06833 € | 2.733,20 € |
48.000 | 0,06767 € | 3.248,16 € |
96.000 | 0,06542 € | 6.280,32 € |
100.000 | 0,06530 € | 6.530,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |