Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H3R3BA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H3R3BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R3BA01J |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R3BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H3R3BA16D | Murata Electronics | 1.529 | 490-GCM1885C1H3R3BA16DCT-ND | 0,31000 € | Parametric Equivalent |
| GCM1885C1H3R3BA16J | Murata Electronics | 0 | 490-GCM1885C1H3R3BA16JTR-ND | 0,06515 € | Parametric Equivalent |
| GRM1885C1H3R3BA01D | Murata Electronics | 202.560 | 490-12720-1-ND | 0,12000 € | Parametric Equivalent |
| 06035A3R3B4T2A | KYOCERA AVX | 0 | 478-11612-1-ND | 0,49000 € | Parametric Equivalent |
| 0603N3R3B500CT | Walsin Technology Corporation | 0 | 1292-0603N3R3B500CTTR-ND | 0,00618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01759 € | 175,90 € |
| Unit Price without VAT: | 0,01759 € |
|---|---|
| Unit Price with VAT: | 0,02093 € |










