
GCM1885C1H3R3BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H3R3BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H3R3BA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H3R3BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H3R3BA16D |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H3R3BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C339B5GACAUTO | KEMET | 6.611 | 399-CBR06C339B5GACAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,09574 € | 47,87 € |
| 1.000 | 0,08786 € | 87,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07391 € | 295,64 € |
| 8.000 | 0,06966 € | 557,28 € |
| 12.000 | 0,06754 € | 810,48 € |
| 20.000 | 0,06518 € | 1.303,60 € |
| 28.000 | 0,06380 € | 1.786,40 € |
| 40.000 | 0,06247 € | 2.498,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

