Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H360JA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H360JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H360JA01J |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H360JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A360JA01D | Murata Electronics | 5.530 | 490-1340-1-ND | 0,10000 € | Upgrade |
| GRM1885C1H360JA01D | Murata Electronics | 69.013 | 490-1416-1-ND | 0,10000 € | Parametric Equivalent |
| 06035A360JAT2A | KYOCERA AVX | 8.863 | 478-10314-1-ND | 0,16000 € | Direct |
| 06031A360FAT2A | KYOCERA AVX | 0 | 06031A360FAT2A-ND | 0,08992 € | Upgrade |
| 06031A360GAT2A | KYOCERA AVX | 0 | 06031A360GAT2A-ND | 0,07569 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01618 € | 161,80 € |
| Unit Price without VAT: | 0,01618 € |
|---|---|
| Unit Price with VAT: | 0,01925 € |






