GRM1885C1H330GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04322 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03760 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20.812
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02497 €
Datasheet

Direct


KYOCERA AVX
In Stock: 16.075
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KEMET
In Stock: 3.210
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 39.088
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14867 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 151.574
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48.182
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00705 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01788 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.640
Unit Price: 0,50000 €
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H330GA01J

DigiKey Part Number
GRM1885C1H330GA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H330GA01J
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H330GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02184 €218,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02184 €
Unit Price with VAT:0,02599 €