33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H330GA01D

DigiKey Part Number
490-9721-2-ND - Tape & Reel (TR)
490-9721-1-ND - Cut Tape (CT)
490-9721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H330GA01D
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H330GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H330GA16DMurata Electronics0490-GCM1885C1H330GA16DTR-ND0,04303 €Parametric Equivalent
GCM1885C1H330GA16JMurata Electronics0490-GCM1885C1H330GA16JTR-ND0,03743 €Parametric Equivalent
KGM15ACG1H330GMKYOCERA AVX0478-KGM15ACG1H330GMTR-ND0,02485 €Direct
KGM15ACG1H330GTKYOCERA AVX7.975478-KGM15ACG1H330GTCT-ND0,15000 €Direct
06035A330FA12AKYOCERA AVX006035A330FA12A-ND0,44098 €Upgrade
In-Stock: 742
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07000 €0,70 €
500,04940 €2,47 €
1000,04300 €4,30 €
5000,03214 €16,07 €
1.0000,02881 €28,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02315 €92,60 €
8.0000,02135 €170,80 €
12.0000,02046 €245,52 €
20.0000,01946 €389,20 €
28.0000,01888 €528,64 €
40.0000,01832 €732,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €