Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1885C1H2R2CZ01J | |
|---|---|
DigiKey Part Number | GRM1885C1H2R2CZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R2CZ01J |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R2CZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H2R2CA01D | Murata Electronics | 91.711 | 490-9668-1-ND | 0,10000 € | Direct |
| C0603C229C5GACTU | KEMET | 7.815 | 399-C0603C229C5GACTUCT-ND | 0,31000 € | Direct |
| C1608NP01H2R2C080AA | TDK | 1.621 | 445-14073-1-ND | 0,11000 € | Direct |
| KGM15ACG1H2R2CT | KYOCERA AVX | 28.197 | 478-KGM15ACG1H2R2CT-ND | 0,12000 € | Direct |
| C0603C229C2GACTU | KEMET | 0 | 399-C0603C229C2GACTUTR-ND | 0,07505 € | Upgrade |





