

C1608NP02A2R2C080AA | |
|---|---|
DigiKey Part Number | 445-14119-2-ND - Tape & Reel (TR) 445-14119-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A2R2C080AA |
Description | CAP CER 2.2PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A2R2C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A2R2C080AA | TDK | 3.127 | 445-14017-1-ND | 0,08000 € | Direct |
| KGM15ACG2A2R2CM | KYOCERA AVX | 0 | 478-KGM15ACG2A2R2CMTR-ND | 0,02839 € | Direct |
| KGM15ACG2A2R2CT | KYOCERA AVX | 6 | 478-KGM15ACG2A2R2CT-ND | 0,17000 € | Direct |
| C0603C229C2GACTU | KEMET | 0 | 399-C0603C229C2GACTUTR-ND | 0,07445 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03430 € | 3,43 € |
| 1.000 | 0,02353 € | 23,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01948 € | 77,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

