Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H201GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H201GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H201GA01J |
Description | CAP CER 200PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H201GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H201GA16D | Murata Electronics | 0 | 490-GCM1885C1H201GA16DTR-ND | 0,05625 € | Parametric Equivalent |
| GCM1885C1H201GA16J | Murata Electronics | 0 | 490-GCM1885C1H201GA16JTR-ND | 0,05118 € | Parametric Equivalent |
| GRM1885C1H201GA01D | Murata Electronics | 0 | 490-GRM1885C1H201GA01DTR-ND | 0,02713 € | Parametric Equivalent |
| C0603C201G5GACTU | KEMET | 0 | 399-C0603C201G5GACTUTR-ND | 0,18014 € | Parametric Equivalent |
| CC0603GRNPO9BN201 | YAGEO | 14.122 | 13-CC0603GRNPO9BN201CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02134 € | 213,40 € |
| Unit Price without VAT: | 0,02134 € |
|---|---|
| Unit Price with VAT: | 0,02539 € |





