Upgrade
Upgrade
Direct
Direct
Direct
Upgrade

C0603C201G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C201G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C201G5GACTU |
Description | CAP CER 200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C201F1GACTU | KEMET | 0 | 399-C0603C201F1GACTUTR-ND | 0,36553 € | Upgrade |
| C0603C201G1GACTU | KEMET | 0 | 399-C0603C201G1GACTUTR-ND | 0,15801 € | Upgrade |
| 06035A201GAT2A | KYOCERA AVX | 0 | 06035A201GAT2A-ND | 0,07771 € | Direct |
| 06035A201GAT4A | KYOCERA AVX | 0 | 06035A201GAT4A-ND | 0,06859 € | Direct |
| CC0603GRNPO9BN201 | YAGEO | 14.122 | 13-CC0603GRNPO9BN201CT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17871 € | 714,84 € |
| Unit Price without VAT: | 0,17871 € |
|---|---|
| Unit Price with VAT: | 0,21266 € |




