
GRM1885C1H1R8BA01D | |
|---|---|
DigiKey Part Number | 490-12717-2-ND - Tape & Reel (TR) 490-12717-1-ND - Cut Tape (CT) 490-12717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R8BA01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02610 € | 26,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02088 € | 83,52 € |
| 8.000 | 0,01922 € | 153,76 € |
| 12.000 | 0,01839 € | 220,68 € |
| 20.000 | 0,01747 € | 349,40 € |
| 28.000 | 0,01693 € | 474,04 € |
| 40.000 | 0,01641 € | 656,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

