Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H1R8BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H1R8BA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H1R8BA16J |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H1R8BA16D | Murata Electronics | 0 | GCM1885C1H1R8BA16D-ND | 0,07136 € | Parametric Equivalent |
| AC0603BRNPO9BN1R8 | YAGEO | 1.496 | 311-3076-1-ND | 0,42000 € | Parametric Equivalent |
| CBR06C189B5GACAUTO | KEMET | 2.526 | 399-CBR06C189B5GACAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06515 € | 651,50 € |
| Unit Price without VAT: | 0,06515 € |
|---|---|
| Unit Price with VAT: | 0,07753 € |




