Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GCM1885C1H1R8BA16D | |
|---|---|
DigiKey Part Number | GCM1885C1H1R8BA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H1R8BA16D |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H1R8BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H1R8BA16J | Murata Electronics | 0 | 490-GCM1885C1H1R8BA16JTR-ND | 0,06515 € | Parametric Equivalent |
| 06035A1R8B4T2A | KYOCERA AVX | 0 | 06035A1R8B4T2A-ND | 0,13138 € | Direct |
| 06035A1R8B4T4A | KYOCERA AVX | 0 | 478-06035A1R8B4T4ATR-ND | 0,11064 € | Direct |
| 0603J0501P80BAT | Knowles Syfer | 0 | 0603J0501P80BAT-ND | 0,20117 € | Direct |
| 06031A1R8B4T2A | KYOCERA AVX | 0 | 06031A1R8B4T2A-ND | 0,12442 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07136 € | 285,44 € |
| Unit Price without VAT: | 0,07136 € |
|---|---|
| Unit Price with VAT: | 0,08492 € |






