Similar
Direct
Direct

GRM1885C1H1R6BA01D | |
|---|---|
DigiKey Part Number | 490-17836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R6BA01D |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R6BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H1R6CA01D | Murata Electronics | 0 | GRM0335C1H1R6CA01D-ND | 0,00315 € | Similar |
| 06035A1R6BAT2A | KYOCERA AVX | 0 | 06035A1R6BAT2A-ND | 0,15220 € | Direct |
| ML03511R6BAT2A | KYOCERA AVX | 53 | 478-6713-1-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01870 € | 74,80 € |
| Unit Price without VAT: | 0,01870 € |
|---|---|
| Unit Price with VAT: | 0,02225 € |




