
ML03511R6BAT2A | |
|---|---|
DigiKey Part Number | 478-6713-2-ND - Tape & Reel (TR) 478-6713-1-ND - Cut Tape (CT) 478-6713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R6BAT2A |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R6BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15278 € | 76,39 € |
| 1.000 | 0,14158 € | 141,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12775 € | 383,25 € |
| 6.000 | 0,12099 € | 725,94 € |
| 9.000 | 0,11760 € | 1.058,40 € |
| 15.000 | 0,11385 € | 1.707,75 € |
| 21.000 | 0,11165 € | 2.344,65 € |
| 30.000 | 0,10954 € | 3.286,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

