Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H150GA01J | |
|---|---|
DigiKey Part Number | 490-11442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H150GA01J |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H150GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H150GA16D | Murata Electronics | 0 | 490-GCM1885C1H150GA16DTR-ND | 0,04132 € | Parametric Equivalent |
| GCM1885C1H150GA16J | Murata Electronics | 0 | 490-GCM1885C1H150GA16JTR-ND | 0,03743 € | Parametric Equivalent |
| GRM1885C1H150GA01D | Murata Electronics | 23.687 | 490-11441-1-ND | 0,13000 € | Parametric Equivalent |
| KGM15ACG1H150GM | KYOCERA AVX | 0 | 478-KGM15ACG1H150GMTR-ND | 0,02554 € | Direct |
| KGM15ACG1H150GT | KYOCERA AVX | 25.526 | 478-KGM15ACG1H150GTCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01968 € | 196,80 € |
| Unit Price without VAT: | 0,01968 € |
|---|---|
| Unit Price with VAT: | 0,02342 € |






