Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H150GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H150GA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H150GA16J |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H150GA16D | Murata Electronics | 0 | 490-GCM1885C1H150GA16DTR-ND | 0,04132 € | Parametric Equivalent |
| AC0603GRNPO9BN150 | YAGEO | 0 | 13-AC0603GRNPO9BN150TR-ND | 0,04265 € | Parametric Equivalent |
| C0603C150G5GACAUTO | KEMET | 0 | 399-C0603C150G5GACAUTOTR-ND | 0,13029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03743 € | 374,30 € |
| Unit Price without VAT: | 0,03743 € |
|---|---|
| Unit Price with VAT: | 0,04454 € |




