Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

GRM1885C1E751JA01D | |
|---|---|
DigiKey Part Number | 490-11432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1E751JA01D |
Description | CAP CER 750PF 25V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 750 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1E751JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H751JA01D | Murata Electronics | 19.915 | 490-1448-1-ND | 0,15000 € | Upgrade |
| 06035A751JAT2A | KYOCERA AVX | 0 | 06035A751JAT2A-ND | 0,04710 € | Upgrade |
| C0603C751F5GACTU | KEMET | 6.275 | 399-C0603C751F5GACTUCT-ND | 1,20000 € | Upgrade |
| C0603C751G5GACTU | KEMET | 3.365 | 399-C0603C751G5GACTUCT-ND | 0,73000 € | Upgrade |
| C0603C751J5GACTU | KEMET | 8.670 | 399-C0603C751J5GACTUCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03118 € | 124,72 € |
| Unit Price without VAT: | 0,03118 € |
|---|---|
| Unit Price with VAT: | 0,03710 € |




