
C0603C751F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C751F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C751F5GACTUCT-ND - Cut Tape (CT) 399-C0603C751F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751F5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78800 € | 7,88 € |
| 50 | 0,62360 € | 31,18 € |
| 100 | 0,57300 € | 57,30 € |
| 500 | 0,48738 € | 243,69 € |
| 1.000 | 0,46089 € | 460,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42113 € | 1.684,52 € |
| 8.000 | 0,40635 € | 3.250,80 € |
| 12.000 | 0,39894 € | 4.787,28 € |
| 20.000 | 0,39072 € | 7.814,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

