Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155R71C104MA88D | |
|---|---|
DigiKey Part Number | GRM155R71C104MA88D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104MA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104MA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C71H104JE19D | Murata Electronics | 86.260 | 490-GRM155C71H104JE19DCT-ND | 0,09000 € | Similar |
| GRM155C71H104KE19D | Murata Electronics | 2 | 490-GRM155C71H104KE19DCT-ND | 0,09000 € | Similar |
| GCG155R71C104MA01D | Murata Electronics | 9.800 | 490-GCG155R71C104MA01DCT-ND | 0,16000 € | Parametric Equivalent |
| GCM155R71C104MA55D | Murata Electronics | 37.296 | 490-GCM155R71C104MA55DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM155R71C104MA55J | Murata Electronics | 31.448 | 490-GCM155R71C104MA55JCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00493 € | 49,30 € |
| Unit Price without VAT: | 0,00493 € |
|---|---|
| Unit Price with VAT: | 0,00587 € |





