Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

GRM155R61E105KE11D | |
|---|---|
DigiKey Part Number | 490-GRM155R61E105KE11DTR-ND - Tape & Reel (TR) 490-GRM155R61E105KE11DCT-ND - Cut Tape (CT) 490-GRM155R61E105KE11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105KE11D |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01529 € | 15,29 € |
| 2.500 | 0,01319 € | 32,98 € |
| 5.000 | 0,01192 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01057 € | 105,70 € |
| 20.000 | 0,00974 € | 194,80 € |
| 30.000 | 0,00933 € | 279,90 € |
| 50.000 | 0,00887 € | 443,50 € |
| 70.000 | 0,00860 € | 602,00 € |
| 100.000 | 0,00834 € | 834,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







