Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155R60J105KE19J | |
|---|---|
DigiKey Part Number | 490-6288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R60J105KE19J |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J105KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04026D105KAT2A | KYOCERA AVX | 761.699 | 478-KGM05AR50J105KHCT-ND | 0,08000 € | Direct |
| C0402C105K9PACTU | KEMET | 8.787.309 | 399-C0402C105K9PACTUCT-ND | 0,08000 € | Direct |
| CC0402KRX5R5BB105 | YAGEO | 20.643.213 | 311-1438-1-ND | 0,08000 € | Direct |
| CL05A105KQ5NNNC | Samsung Electro-Mechanics | 2.536.911 | 1276-1010-1-ND | 0,08000 € | Direct |
| CL05A105KQ5NNND | Samsung Electro-Mechanics | 228.474 | 1276-CL05A105KQ5NNNDCT-ND | 0,08000 € | Direct |







