GRM155R60G106ME44D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 154.836
Unit Price: 0,12000 €
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R60G106ME44D

DigiKey Part Number
490-10693-2-ND - Tape & Reel (TR)
490-10693-1-ND - Cut Tape (CT)
490-10693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60G106ME44D
Description
CAP CER 10UF 4V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G106ME44D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes