


CC0402MRX5R4BB106 | |
|---|---|
DigiKey Part Number | 311-3410-2-ND - Tape & Reel (TR) 311-3410-1-ND - Cut Tape (CT) 311-3410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R4BB106 |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R4BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02832 € | 14,16 € |
| 1.000 | 0,02602 € | 26,02 € |
| 2.500 | 0,02282 € | 57,05 € |
| 5.000 | 0,02089 € | 104,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01800 € | 360,00 € |
| 30.000 | 0,01734 € | 520,20 € |
| 50.000 | 0,01662 € | 831,00 € |
| 70.000 | 0,01653 € | 1.157,10 € |
| 100.000 | 0,01560 € | 1.560,00 € |
| 240.000 | 0,01495 € | 3.588,00 € |
| 250.000 | 0,01491 € | 3.727,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

