Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155C80G105KE02D | |
|---|---|
DigiKey Part Number | GRM155C80G105KE02D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80G105KE02D |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G105KE02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C71A105KE11D | Murata Electronics | 0 | 490-14457-1-ND | 0,09000 € | Upgrade |
| GRM155C81A105KA12D | Murata Electronics | 0 | 490-12699-1-ND | 0,09000 € | Upgrade |
| GRM155C81A105KA12J | Murata Electronics | 43.536 | 490-GRM155C81A105KA12JCT-ND | 0,09000 € | Upgrade |
| GRM155C81C105KE11D | Murata Electronics | 0 | 490-12700-1-ND | 0,09000 € | Upgrade |
| GRM155C81E105KE11D | Murata Electronics | 675.306 | 490-10014-1-ND | 0,09000 € | Upgrade |





