1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
cut-tape-render

GRM155C81E105KE11D

DigiKey Part Number
490-10014-2-ND - Tape & Reel (TR)
490-10014-1-ND - Cut Tape (CT)
490-10014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81E105KE11D
Description
CAP CER 1UF 25V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81E105KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.085.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
500,02780 €1,39 €
1000,02380 €2,38 €
5000,01728 €8,64 €
1.0000,01529 €15,29 €
2.5000,01319 €32,98 €
5.0000,01192 €59,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01057 €105,70 €
20.0000,00974 €194,80 €
30.0000,00933 €279,90 €
50.0000,00887 €443,50 €
70.0000,00860 €602,00 €
100.0000,00834 €834,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €