Parametric Equivalent
Parametric Equivalent

GRM155C80E226ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155C80E226ME11JTR-ND - Tape & Reel (TR) 490-GRM155C80E226ME11JCT-ND - Cut Tape (CT) 490-GRM155C80E226ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80E226ME11J |
Description | CAP CER 22UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80E226ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08470 € | 8,47 € |
| 500 | 0,06580 € | 32,90 € |
| 1.000 | 0,05998 € | 59,98 € |
| 2.500 | 0,05383 € | 134,58 € |
| 5.000 | 0,05013 € | 250,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04337 € | 1.734,80 € |
| 80.000 | 0,04163 € | 3.330,40 € |
| 120.000 | 0,04076 € | 4.891,20 € |
| 200.000 | 0,03980 € | 7.960,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



