
GRM155C80E226ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155C80E226ME11DTR-ND - Tape & Reel (TR) 490-GRM155C80E226ME11DCT-ND - Cut Tape (CT) 490-GRM155C80E226ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80E226ME11D |
Description | CAP CER 22UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80E226ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06908 € | 34,54 € |
| 1.000 | 0,06298 € | 62,98 € |
| 2.500 | 0,05652 € | 141,30 € |
| 5.000 | 0,05263 € | 263,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04803 € | 480,30 € |
| 20.000 | 0,04547 € | 909,40 € |
| 30.000 | 0,04419 € | 1.325,70 € |
| 50.000 | 0,04277 € | 2.138,50 € |
| 70.000 | 0,04194 € | 2.935,80 € |
| 100.000 | 0,04114 € | 4.114,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

