Parametric Equivalent

GRM155C70J105KE11D | |
|---|---|
DigiKey Part Number | 490-GRM155C70J105KE11DTR-ND - Tape & Reel (TR) 490-GRM155C70J105KE11DCT-ND - Cut Tape (CT) 490-GRM155C70J105KE11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70J105KE11D |
Description | CAP CER 1UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70J105KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| 2.500 | 0,01262 € | 31,55 € |
| 5.000 | 0,01140 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01010 € | 101,00 € |
| 20.000 | 0,00930 € | 186,00 € |
| 30.000 | 0,00890 € | 267,00 € |
| 50.000 | 0,00846 € | 423,00 € |
| 70.000 | 0,00820 € | 574,00 € |
| 100.000 | 0,00795 € | 795,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


