
GRM155C70J105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C70J105KE11JTR-ND - Tape & Reel (TR) 490-GRM155C70J105KE11JCT-ND - Cut Tape (CT) 490-GRM155C70J105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C70J105KE11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C70J105KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01680 € | 8,40 € |
| 1.000 | 0,01484 € | 14,84 € |
| 2.500 | 0,01278 € | 31,95 € |
| 5.000 | 0,01155 € | 57,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00875 € | 350,00 € |
| 80.000 | 0,00820 € | 656,00 € |
| 120.000 | 0,00793 € | 951,60 € |
| 200.000 | 0,00762 € | 1.524,00 € |
| 280.000 | 0,00744 € | 2.083,20 € |
| 400.000 | 0,00727 € | 2.908,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

