
GRM155B31E105KA12J | |
|---|---|
DigiKey Part Number | 490-GRM155B31E105KA12JCT-ND - Cut Tape (CT) 490-GRM155B31E105KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155B31E105KA12J |
Description | CAP CER 1F 25V B 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor B 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155B31E105KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155B31E105KA12D | Murata Electronics | 3 | 490-GRM155B31E105KA12DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00962 € | 4,81 € |
| 1.000 | 0,00841 € | 8,41 € |
| 2.500 | 0,00713 € | 17,82 € |
| 5.000 | 0,00637 € | 31,85 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

