Parametric Equivalent

GRM1555CYA103GE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555CYA103GE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555CYA103GE01J |
Description | CAP CER 10000PF 35V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 35V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555CYA103GE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555CYA103GE01D | Murata Electronics | 9.979 | 490-GRM1555CYA103GE01DCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02208 € | 883,20 € |
| Unit Price without VAT: | 0,02208 € |
|---|---|
| Unit Price with VAT: | 0,02628 € |


