
GRM1555CYA103GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555CYA103GE01DTR-ND - Tape & Reel (TR) 490-GRM1555CYA103GE01DCT-ND - Cut Tape (CT) 490-GRM1555CYA103GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555CYA103GE01D |
Description | CAP CER 10000PF 35V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 35V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555CYA103GE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03194 € | 15,97 € |
| 1.000 | 0,02862 € | 28,62 € |
| 2.500 | 0,02514 € | 62,85 € |
| 5.000 | 0,02304 € | 115,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02070 € | 207,00 € |
| 20.000 | 0,01932 € | 386,40 € |
| 30.000 | 0,01863 € | 558,90 € |
| 50.000 | 0,01787 € | 893,50 € |
| 70.000 | 0,01742 € | 1.219,40 € |
| 100.000 | 0,01699 € | 1.699,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

