Similar
Similar

GRM1555C2A8R7DA01J | |
|---|---|
DigiKey Part Number | GRM1555C2A8R7DA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A8R7DA01J |
Description | CAP CER 8.7PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A8R7DA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A8R7CA01D | Murata Electronics | 0 | GRM0335C2A8R7CA01D-ND | 0,00271 € | Similar |
| CBR04C879B5GAC | KEMET | 6.735 | 399-16126-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00535 € | 267,50 € |
| Unit Price without VAT: | 0,00535 € |
|---|---|
| Unit Price with VAT: | 0,00637 € |



